TPS61120RSAR

Texas Instruments
595-TPS61120RSAR
TPS61120RSAR

Mfr.:

Description:
Switching Voltage Regulators Adj Hi-Eff Boost Cnv rtr w/200mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Boost
900 mV to 5.5 V
1.6 A
2 Output
2 mA
500 kHz
- 40 C
+ 85 C
TPS61120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61120EVM-205
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,772

Stock:
1,772 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1772 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.15 $6.15
$4.72 $47.20
$4.36 $109.00
$3.97 $397.00
$3.78 $945.00
$3.66 $1,830.00
$3.62 $3,620.00
Full Reel (Order in multiples of 3000)
$3.62 $10,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩