TPS61381QEVM-126

Texas Instruments
595-TPS61381QEVM-126
TPS61381QEVM-126

Mfr.:

Description:
Power Management IC Development Tools TPS61381-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Evaluation Modules
Voltage Regulator - Switching Regulator
0 V to 12 V
3.6 V, 6.2 V
TPS61381-Q1
TPS61381QEVM-126
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C
Output Current: 7.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS61381QEVM-126 Evaluation Module

Texas Instruments TPS61381QEVM-126 Evaluation Module is configured to evaluate the operation of the TPS61381-Q1 converter. The TPS61381-Q1 is a 40V, 15A, bidirectional boost converter and LDO charger that integrates battery state-of-health detection function.