TPS62042DGQ

Texas Instruments
595-TPS62042DGQ
TPS62042DGQ

Mfr.:

Description:
Switching Voltage Regulators 1.5V Out/1.2A Hi-Eff Step-Down Converter A 595-TPS62042DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
1.5 V
1.2 A
1 Output
265 uA
1.25 MHz
- 40 C
+ 85 C
TPS62042
Tube
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 18 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.05 $3.05
$2.29 $22.90
$1.91 $47.75
$1.83 $146.40
$1.76 $422.40
$1.74 $974.40
$1.70 $1,768.00
$1.67 $4,275.20
$1.65 $8,316.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.50
Min:
1

Similar Product

Texas Instruments TPS62042DGQR
Texas Instruments
Switching Voltage Regulators 1.5V Out/1.2A Hi-Eff Step-Down Converter A 595-TPS62042DGQ