TPS62134CRGTR

Texas Instruments
595-TPS62134CRGTR
TPS62134CRGTR

Mfr.:

Description:
Switching Voltage Regulators 17-V Input Stepdwn C onverter A 595-TPS6 A 595-TPS62134CRGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
1.05 V
3 A
1 Output
17 uA
2.5 MHz
- 40 C
+ 85 C
TPS62134C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62134x Synchronous Step-Down DC-DC Converters

Texas Instruments TPS62134x Synchronous Step-Down DC-DC Converters are easy to use and are compatible with Intel Skylake platform applications such as Ultrabooks™ and notebooks. The high performance DCS-Control™ architecture provides fast transient response as well as high output voltage accuracy. These devices have a wide operating input-voltage range of 3 to 17V. They are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. Each device has a low-power mode where the output voltage is reduced by using the LPM pin. In addition, these devices support dynamic output-voltage change by using the VIDx pins. The LPM and VIDx pins help the system minimize power consumption in different operating modes.

In Stock: 2,690

Stock:
2,690 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.61 $2.61
$1.93 $19.30
$1.76 $44.00
$1.58 $158.00
$1.49 $372.50
$1.44 $720.00
$1.38 $1,380.00
Full Reel (Order in multiples of 3000)
$1.36 $4,080.00
$1.31 $7,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.08
Min:
1

Similar Product

Texas Instruments TPS62134CRGTT
Texas Instruments
Switching Voltage Regulators 17-V Input Step-Down Converter A 595-TPS A 595-TPS62134CRGTR