TPS62242DRVR

Texas Instruments
595-TPS62242DRVR
TPS62242DRVR

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62242DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,256

Stock:
3,256 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.31 $1.31
$0.95 $9.50
$0.861 $21.53
$0.762 $76.20
$0.715 $178.75
$0.687 $343.50
$0.664 $664.00
Full Reel (Order in multiples of 3000)
$0.634 $1,902.00
$0.62 $3,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1

Similar Product

Texas Instruments TPS62242DRVT
Texas Instruments
Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62242DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
1.2 V
300 mA
1 Output
2 V
6 V
15 uA
2.25 MHz
- 40 C
+ 85 C
TPS62242
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Input Voltage: 2 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99