TPS62737RGYR

Texas Instruments
595-TPS62737RGYR
TPS62737RGYR

Mfr.:

Description:
Switching Voltage Regulators Progr Output Vltg UL Pwr Buck Cnvrtr A 5 A 595-TPS62737RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-14
Buck
1.3 V to 5 V
200 mA
1 Output
2 MHz
- 20 C
+ 85 C
TPS62737
Reel
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.01 % / mA
Moisture Sensitive: Yes
Operating Supply Current: 375 nA
Pin Count: 14
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Step-Down Converter
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$4.30 $12,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.33
Min:
1

Similar Product

Texas Instruments TPS62737RGYT
Texas Instruments
Switching Voltage Regulators Progr Output Vltg UL Pwr Buck Cnvrtr A 5 A 595-TPS62737RGYR