TPS62A03DRLR

Texas Instruments
595-TPS62A03DRLR
TPS62A03DRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V to 5.5V input 3 A high-efficiency s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
3 A
1 Output
28 uA
2.2 MHz
- 40 C
+ 125 C
TPS62A03
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62A03EVM-028
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.15 %/A
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62A03x Buck Converters

Texas Instruments TPS62A03x Buck Converters are developed with a compact design size for high efficiency. The synchronous, step-down, buck DC/DC converters integrate switches capable of producing an output current up to 3A. The devices operate in pulse width modulation (PWM) mode at medium to heavy loads with a switching frequency of 2.2MHz.

In Stock: 1,076

Stock:
1,076
Can Dispatch Immediately
On Order:
56,000
Expected 2027/05/10
64,000
Expected 2027/08/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.361 $0.36
$0.245 $2.45
$0.217 $5.43
$0.185 $18.50
$0.169 $42.25
$0.16 $80.00
$0.154 $154.00
$0.149 $298.00
Full Reel (Order in multiples of 4000)
$0.14 $560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩