TPS65000TRTERQ1

Texas Instruments
595-TPS65000TRTERQ1
TPS65000TRTERQ1

Mfr.:

Description:
Power Management Specialised - PMIC 2.25MHz SD Cnvtr w/ Dual LDOs & SVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65000
Converters
SMD/SMT
WQFN-16
600 mA
6 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.6 V to 6 V
Moisture Sensitive: Yes
Output Voltage Range: 600 mV to 6 V
Pin Count: 16
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 20.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS65000/TPS65001 Power Management ICs

The Texas Instruments TPS65000 and TPS65001 single chip power management ICs each combine a step down converter with two low dropout regulators. The step down converter in these TI power management ICs enters a low power mode at light load for maximum efficiency across the widest possible range of load currents. The step down converter also has Power Good status output that can be used for sequencing. The LDOs are capable of supplying 300mA and can operate with an input voltage range between 1.6V and 6V, allowing them to be supplied from the step down converter or directly from the main battery. The TI TPS65000 power management IC is available in a leadless 16-pin, 3mm x 3mm QFN package. The TI TPS65001 is available in a leadless 20-pin, 3mm x 3mm QFN package. The TPS65001 extends functionality by adding a Supply Voltage Supervisor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,100
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.67 $2.67
$1.99 $19.90
$1.83 $45.75
$1.64 $164.00
$1.55 $387.50
$1.51 $755.00
$1.49 $1,490.00
Full Reel (Order in multiples of 3000)
$1.35 $4,050.00
$1.33 $7,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩