TPS6503520PRZDRQ1

Texas Instruments
595-PS6503520PRZDRQ1
TPS6503520PRZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650352-Q1
Power Management
SMD/SMT
WQFN-22
1.5 A
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 18.3 V
Output Voltage Range: 2.5 V to 4 V
Pin Count: 22
Product: Power Management IC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS650352-Q1 Automotive Power Management IC (PMIC)

Texas Instruments TPS650352-Q1 Automotive Power Management IC (PMIC) is a highly integrated PMIC for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. For connections to Power over Coax (PoC), the BUCK1 step-down converter has an input voltage range up to 18.3V. Each converter operates in a forced fixed-frequency PWM mode. The LDO operates with an input voltage range from 2.5V to 5.5V and can supply 300mA. The LDO and step-down converters have separate voltage inputs, enabling maximum design and sequencing flexibility.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.91 $3.91
$2.95 $29.50
$2.71 $67.75
$2.45 $245.00
$2.33 $582.50
$2.31 $1,155.00
$2.23 $2,230.00
Full Reel (Order in multiples of 3000)
$2.11 $6,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩