TPS65170RHDT

Texas Instruments
595-TPS65170RHDT
TPS65170RHDT

Mfr.:

Description:
Power Management Specialised - PMIC LCD Bias Supply

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65170
LCD, TFT
SMD/SMT
VQFN-28
1 mA
18.5 V
- 40 C
+ 85 C
1 mA
Reel
Cut Tape
MouseReel
Application: LCD TVs
Brand: Texas Instruments
Development Kit: TPS65170EVM-559
Input Voltage Range: 8.6 V to 14.7 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 8.6 V to 14.7 V
Output Voltage Range: 13 V to 18.5 V
Pd - Power Dissipation: 1.32 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.67 $1.67
$1.23 $12.30
$1.12 $28.00
$0.985 $98.50
Full Reel (Order in multiples of 250)
$0.919 $229.75
$0.884 $442.00
$0.878 $878.00
$0.85 $2,125.00
$0.84 $4,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩