TPS65216D0RSLR

Texas Instruments
595-TPS65216D0RSLR
TPS65216D0RSLR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for A 595-TPS65216D0RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65216
Multi-Channel PMIC
SMD/SMT
VQFN-48
1.8 A
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM335x, AMIC110, AMIC120
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Output Voltage Range: 850 mV to 3.4 V
Pin Count: 48
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65216 Power Management IC (PMIC)

Texas Instruments TPS65216 Power Management IC (PMIC) is a single-chip IC specifically designed to provide power management for all the functionalities of the AMIC110 and AMIC120 processors. The DC/DC converters DCDC1 through DCDC4 are intended to power the core, MPU, DDR memory, and 3.3V analog and I/O, respectively. LDO1 provides the 1.8V analog and I/O for the processor. GPIO2 allows for a warm reset of the DCDC1 and DCDC2 converters. The I2C interface allows the user to enable and disable all voltage regulators, the load switch, and GPIOs. Additionally, UVLO and supervisor voltage thresholds, power-up sequence, and power-down sequence can be programmed through I2C. Interrupts for overtemperature, overcurrent, and undervoltage can be monitored as well. The supervisor monitors DCDC1 through DCDC4 and LDO1. The supervisor has two settings, one for typical undervoltage tolerance (STRICT = 0b) and one for tight undervoltage and overvoltage tolerances (STRICT = 1b). A power-good signal indicates the proper regulation of the five voltage regulators.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.73 $3.73
$2.83 $28.30
$2.58 $64.50
$2.33 $233.00
$2.21 $552.50
$2.14 $1,070.00
$2.08 $2,080.00
Full Reel (Order in multiples of 2500)
$2.01 $5,025.00
$1.97 $9,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.40
Min:
1

Similar Product

Texas Instruments TPS65216D0RSLT
Texas Instruments
Power Management Specialised - PMIC Integrated power man agement (PMIC) for A 595-TPS65216D0RSLR