TPS652170RSLR

Texas Instruments
595-TPS652170RSLR
TPS652170RSLR

Mfr.:

Description:
Power Management Specialised - PMIC User programmable po wer management IC ( A 595-TPS652170RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS652170
Programmable
SMD/SMT
VQFN-48
1.2 A
3.3 V
- 40 C
+ 105 C
2.5 A
Reel
Brand: Texas Instruments
Input Voltage Range: 2.75 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5.5 V
Output Voltage Range: 900 mV to 3.3 V
Pin Count: 48
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS652170 PMICs

Texas Instruments TPS652170 single-chip Power Management IC (PMIC) is specifically designed to power the AM335x Arm® Cortex®-A8 processor in portable and 5V line-powered applications. The PMIC device features a linear battery charger for single-cell Li-ion and Li-polymer batteries, a dual-input power path, three step-down converters, four low-dropout (LDO) regulators, and a high-efficiency boost converter to power two strings of up to ten LEDs each. A USB port, 5VAC adaptor, or Li-Ion battery can supply the system.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.18 $10,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.90
Min:
1

Similar Product

Texas Instruments TPS652170RSLT
Texas Instruments
Power Management Specialised - PMIC User programmable po wer management IC ( A 595-TPS652170RSLR