TPS6522312RAHRQ1

Texas Instruments
595-TPS6522312RAHRQ1
TPS6522312RAHRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 5.5V PMI C with four buck con

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.12 $9.12
$6.49 $64.90
$6.19 $154.75
$5.37 $537.00
$5.13 $1,282.50
$4.68 $2,340.00
$4.14 $4,140.00
Full Reel (Order in multiples of 3000)
$4.04 $12,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
TPS65223-Q1
Power Management IC With Buck Converter
SMD/SMT
VQFN-36
300 mA, 400 mA, 2.4 A, 3.5 A
5.5 V
3 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Driver Monitoring System, Automotive
Brand: Texas Instruments
Input Voltage Range: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage Range: 500 mV to 3.3 V, 600 mV to 3.3 V, 1.2 V to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TPS65223-Q1 Power Management IC (PMIC)

Texas Instruments TPS65223-Q1 Power Management IC (PMIC) is designed to meet the power management requirements of processors and platforms in various safety-relevant applications. The -40°C to +125°C ambient temperature range makes the PMIC ideal for varied automotive applications. The TI TPS65223-Q1 has four step-down DC/DC (BUCK) converters. Additionally, the device has three low-drop-out (LDO) regulators, which can also be utilized as load switches.