TPS65253RHDT

Texas Instruments
595-TPS65253RHDT
TPS65253RHDT

Mfr.:

Description:
Switching Voltage Regulators 4.5V-16Vin/2 Buck Co nverters A 595-TPS6 A 595-TPS65253RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
800 mV to 15 V
3.5 A
2 Output
600 uA
300 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS65253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65253EVM
Input Voltage: 4.5 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.47 $6.47
$4.97 $49.70
$4.58 $114.50
$4.16 $416.00
Full Reel (Order in multiples of 250)
$3.97 $992.50
$3.85 $1,925.00
$3.80 $3,800.00
$3.76 $9,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩