TPS65982BBEVM

Texas Instruments
595-TPS65982BBEVM
TPS65982BBEVM

Mfr.:

Description:
Power Management IC Development Tools DISC-BY-MFG-05/2025 DISC-BY-MFG-05/2025 DISC-BY-MFG-05/2025

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
20 V
TPS65982BB
TPS65982BB
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.800 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65982BBEVM Evaluation Module

Texas Instruments TPS65982BBEVM Evaluation Module is built with a USB Type-C™ receptacle and TPS65982 to detect another TPS65982-EVM or other Type-C host/device via a USB Type-C cable. The TPS65982 detects the plug event and/or presence of another Type-C product on the CC1 or CC2 pin and provides or consumes power on the VBUS pin. The Texas Instruments TPS65982BBEVM Evaluation Module supports dead battery mode and can be powered by another TPS65982-EVM or other USB Type-C power provider.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69