TPS70445PWP

Texas Instruments
595-TPS70445PWP
TPS70445PWP

Mfr.:

Description:
LDO Voltage Regulators Dl-output 3.3V/1.2V 1A/2A A 595-TPS70445 A 595-TPS70445PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
1.2 V, 3.3 V
1 A
2 Output
Positive
250 uA
Fixed
- 40 C
+ 125 C
160 mV
TPS704
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 185 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Pd - Power Dissipation: 4.58 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Dual Output Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 383

Stock:
383
Can Dispatch Immediately
On Order:
1,260
Expected 2027/06/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.26 $11.26
$8.80 $88.00
$7.51 $187.75
$7.44 $892.80
$7.23 $2,169.00
$7.15 $3,861.00
$6.63 $6,762.60
2,520 Quote