TPS728185295YZUT

Texas Instruments
595-TPS728185295YZUT
TPS728185295YZUT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 200mA Dual Level Fixed A A 595-TPS728185295YZUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
900 mV to 3.6 V
575 mA
Fixed
- 40 C
+ 125 C
230 mV
TPS728
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS728 Linear Regulators

Texas Instruments TPS728 Linear Regulators are low-dropout (LDO) linear regulators with a selectable dual-voltage level output. The Texas Instruments TPS728 Linear Regulators are designed for applications that require output voltage regulation and are specified for operation over a –40°C to +125°C range. Programming fuses and memory cards, reducing leakage effects, and conserving power in nanometric processes are some application examples.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.81 $1.81
$1.33 $13.30
$1.21 $30.25
$1.07 $107.00
Full Reel (Order in multiples of 250)
$1.02 $255.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩