TPS74201RGWR

Texas Instruments
595-TPS74201RGWR
TPS74201RGWR

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO w/ Prog Sof t-Start A 595-TPS74 A 595-TPS74201RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,086

Stock:
2,086
Can Dispatch Immediately
On Order:
9,000
Expected 2026/04/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$1.20 $12.00
$1.10 $27.50
$0.97 $97.00
$0.913 $228.25
$0.878 $439.00
$0.849 $849.00
Full Reel (Order in multiples of 3000)
$0.83 $2,490.00
$0.813 $4,878.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.29
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.21
Min:
1

Similar Product

Texas Instruments TPS74201RGWT
Texas Instruments
LDO Voltage Regulators 1.5A LDO w/ Prog Sof t-Start A 595-TPS74 A 595-TPS74201RGWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1.5 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
55 mV
TPS74201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: TPS74201EVM-118
Dropout Voltage - Max: 100 mV
Line Regulation: 0.0005 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 2.74 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra LDO Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

TPS742 1.5A Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS742 1.5A Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management design for various applications. Stress on the input power source is reduced by the user-programmable soft-start by reducing capacitive inrush current on start-up. The soft-start is monotonic and is well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of DSPs, FPGAs, and other applications with special start-up requirements.