TPS74901DRCR

Texas Instruments
595-TPS74901DRCR
TPS74901DRCR

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (0.8-V) adjustable ultra-lo A 595-TPS74901DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
800 mV to 3.6 V
3 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
120 mV
TPS74901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.3 V
Pin Count: 10
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.

In Stock: 764

Stock:
764
Can Dispatch Immediately
On Order:
6,000
Expected 2027/03/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.94 $2.94
$2.20 $22.00
$2.02 $50.50
$1.81 $181.00
$1.72 $430.00
$1.67 $835.00
Full Reel (Order in multiples of 3000)
$1.52 $4,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.92
Min:
1

Similar Product

Texas Instruments TPS74901DRCT
Texas Instruments
LDO Voltage Regulators Sng Output LDO 3.0A Adj A 595-TPS74901DR A 595-TPS74901DRCR