TPS75501KC

Texas Instruments
595-TPS75501KC
TPS75501KC

Mfr.:

Description:
LDO Voltage Regulators LDO Adjustable Outpu t 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.66 $10.66
$8.66 $86.60
$7.35 $367.50
$5.55 $555.00
$5.35 $5,350.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
5 A
1 Output
Positive
200 uA
2.8 V
5.5 V
Adjustable
- 40 C
+ 125 C
250 mV
TPS755
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.35 %/V
Operating Supply Current: 120 uA
Output Voltage Range: 1.22 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99