TPS76301QDBVRG4Q1

Texas Instruments
595-PS76301QDBVRG4Q1
TPS76301QDBVRG4Q1

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 150mA Adj. A 595-TPS76301 A 595-TPS76301QDBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V to 6.5 V
150 mA
1 Output
Positive
100 uA
Adjustable
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS763
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.07 % / V
Operating Supply Current: 85 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.192 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS763/TPS763-Q1 LDO Voltage Regulators

Texas Instruments TPS763/TPS763-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low-power operation, low-dropout voltage, and miniaturized packaging. These regulators feature low quiescent currents and dropout voltages compared to conventional LDO regulators. The TPS763/TPS763-Q1 is offered in a 5-pin, small outline integrated-circuit SOT-23 package and is ideal for applications where board space is at a premium or for cost-sensitive designs.

In Stock: 8,869

Stock:
8,869 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.98 $1.98
$1.45 $14.50
$1.33 $33.25
$1.17 $117.00
$1.10 $275.00
$1.06 $530.00
Full Reel (Order in multiples of 3000)
$0.987 $2,961.00
$0.965 $5,790.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.24
Min:
1

Similar Product

Texas Instruments TPS76301QDBVRQ1
Texas Instruments
LDO Voltage Regulators Low-Power 150-mA A 5 95-PS76301QDBVRG4Q1 A 595-PS76301QDBVRG4Q1