TPS785EVM-033

Texas Instruments
595-TPS785EVM-033
TPS785EVM-033

Mfr.:

Description:
Power Management IC Development Tools TPS785 evaluation mo dule for high-accur

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.70 $37.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
1.65 V to 6 V
5 V
TPS785QDRBRQ1
TPS785-033
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS785-Q1
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

TPS785EVM-033 Regulator Evaluation Module

Texas Instruments TPS785EVM-033 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS785-Q1. The TPS785-Q1 is a 1A, low-IQ, low-dropout (LDO) regulator. The Texas Instruments TPS785EVM-033 is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A. This particular evaluation module configuration contains a single 1A low-IQ, low-dropout regulator for automotive systems. The regulator is capable of delivering up to 1A to the load with a VIN range of 1.65V to 6V.