TPS79401DGNRM3

Texas Instruments
595-TPS79401DGNRM3
TPS79401DGNRM3

Mfr.:

Description:
LDO Voltage Regulators 250-mA low-dropout v oltage regulator wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
5 V
250 mA
60 dB
Adjustable, Fixed
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DEM-SOT223LDO
Line Regulation: 0.05 %/V
Load Regulation: 10 mV
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS794 Low-Dropout Linear Regulator

Texas Instruments TPS794 Low-Dropout (LDO) Linear Regulator is a 250mA LDO regulator with an enable. This linear regulator is available in fixed and adjustable versions and also features a high Power-Supply Rejection Ratio (PSRR) of 60dB at 10kHz. The TPS794 regulator offers a low dropout voltage of 155mV (typical) at 250mA. This LDO linear regulator is available in HVSSOP-8 and SOT223-6 packages. The TPS794 LDO is ideal for TV applications, building automation, smartphones and tablets, connected peripherals and printers, home theater and entertainment.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.92 $1.92
$1.41 $14.10
$1.28 $32.00
$1.14 $114.00
$1.07 $267.50
Full Reel (Order in multiples of 2500)
$0.902 $2,255.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩