TPS7A10EVM-004

Texas Instruments
595-TPS7A10EVM-004
TPS7A10EVM-004

Mfr.:

Description:
Power Management IC Development Tools TPS7A10EVM-004

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
3.3 V
500 mV to 3.5 V
TPS7A10YKA
TPS7A10-004
Brand: Texas Instruments
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A10EVM-004 Evaluation Module (EVM)

Texas Instruments TPS7A10EVM-004 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A10. The Texas Instruments TPS7A10 is a 300mA low-VIN, low-VOUT, low-dropout (LDO) voltage regulator. The evaluation module is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 300mA.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.47 $41.47