TPS7A2008DQNR

Texas Instruments
595-TPS7A2008DQNR
TPS7A2008DQNR

Mfr.:

Description:
LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
X2SON-4
800 mV
300 mA
1 Output
Positive
6.5 uA
65 dB
Fixed
- 40 C
+ 125 C
TPS7A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 690 mV
Line Regulation: 0.03 %/V
Load Regulation: 13 mV
Pin Count: 4
Product: Linear Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: Low Noise LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.49 $0.49
$0.337 $3.37
$0.301 $7.53
$0.261 $26.10
$0.241 $60.25
$0.233 $116.50
$0.222 $222.00
Full Reel (Order in multiples of 3000)
$0.20 $600.00
$0.195 $1,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩