TPS7A2401DBVR

Texas Instruments
595-TPS7A2401DBVR
TPS7A2401DBVR

Mfr.:

Description:
LDO Voltage Regulators 200-mA 18-V ultra- l ow-IQ low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,296

Stock:
11,296 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.406 $4.06
$0.364 $9.10
$0.317 $31.70
$0.295 $73.75
$0.281 $140.50
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.256 $768.00
$0.249 $1,494.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.24 V to 17.75 V
200 mA
1 Output
Positive
15 uA
2.4 V
18 V
62 dB, 70 dB, 75 dB
Adjustable
- 40 C
+ 125 C
160 mV
TPS7A24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: PH
Dropout Voltage - Max: 250 mV at 200 mA
Line Regulation: 0.25 %
Load Regulation: 1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Voltage Regulator
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator

Texas Instruments TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator supports a 2.4V to 18V input voltage range with ultra-low quiescent current (IQ). These features help modern appliances meet increasingly stringent energy requirements and help extend battery life in portable power solutions.