TPS7A4501KTTR

Texas Instruments
595-TPS7A4501KTTR
TPS7A4501KTTR

Mfr.:

Description:
LDO Voltage Regulators Low-Noise 1.5-A LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 662

Stock:
662
Can Dispatch Immediately
On Order:
1,000
Expected 2026/03/17
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.40 $3.40
$2.55 $25.50
$2.34 $58.50
$2.11 $211.00
$2.00 $500.00
Full Reel (Order in multiples of 500)
$1.92 $960.00
$1.84 $1,840.00
$1.79 $4,475.00
$1.78 $8,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.5 A
1 Output
Positive
1.5 mA
1.9 V
20 V
Adjustable
- 40 C
+ 125 C
300 mV
TPS7A45
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS7A4501EVM-385
Dropout Voltage - Max: 50 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 3 mV / V
Load Regulation: 8 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 1.21 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS7A45xx LDO Voltage Regulators

Texas Instruments TPS7A45xx Low-Dropout (LDO) Voltage Regulators are optimized for a fast transient response. The TI TPS7A45xx LDOs can supply 1.5A of output current with a dropout voltage of 300mV. The operating quiescent current is 1mA and drops to less than 1µA in shutdown. The TPS7A45xx LDO voltage regulator keeps the quiescent current well controlled and does not rise in dropout. TI TPS7A45xx LDO voltage regulators have very low output noise, making them ideal for sensitive RF supply applications.