TPS7A7200RGTR

Texas Instruments
595-TPS7A7200RGTR
TPS7A7200RGTR

Mfr.:

Description:
LDO Voltage Regulators 2A Sgl Output Lo Inp ut LDO Linear Reg A A 595-TPS7A7200RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-16
2 A
1 Output
Positive
Adjustable, Fixed
- 40 C
+ 125 C
180 mV
TPS7A7200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A7200EVM-718
Line Regulation: 0.01 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage Range: 900 mV to 5 V
Pin Count: 16
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
6,000
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.87 $1.87
$1.38 $13.80
$1.26 $31.50
$1.12 $112.00
$1.05 $262.50
$1.01 $505.00
Full Reel (Order in multiples of 3000)
$0.936 $2,808.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.40
Min:
1

Similar Product

Texas Instruments TPS7A7200RGTT
Texas Instruments
LDO Voltage Regulators 2A Sgl Output Lo Inp ut LDO Linear Reg A A 595-TPS7A7200RGTR