TPS7A7833PWPR

Texas Instruments
595-TPS7A7833PWPR
TPS7A7833PWPR

Mfr.:

Description:
LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7833PWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
3.3 V
120 mA
1 Output
Positive
280 uA
Fixed
- 40 C
+ 125 C
600 mV
TPS7A78
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 14
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Smart AC/DC Linear Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 117.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A78 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator improves the overall efficiency and standby power in power supplies in an easy-to-use, non-magnetic approach to AC/DC conversion. The TPS7A78 uses a capacitor-drop architecture to lower the AC source voltage before actively clamping the rectified voltage. The device then regulates this rectified voltage down to the application-specific operating voltage. The device's unique architecture reduces the standby power to just a few 10s of milliwatts. The TPS7A78 switched-capacitor stage reduces power losses by stepping down the rectified input voltage by a factor of four and increasing the output-to-input current by the same ratio, as given by PIN ≅ POUT and VIN ≅ VOUT × 4. Compared to a traditional capacitor-drop (cap-drop) stage, this step-down reduces input current, thus minimizing the capacitance value needed.

In Stock: 23,223

Stock:
23,223 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.12 $3.12
$2.34 $23.40
$2.14 $53.50
$1.93 $193.00
$1.83 $457.50
$1.79 $895.00
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.55 $4,650.00
$1.54 $9,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩