TPS7B6350QPWPRQ1

Texas Instruments
595-TPS7B6350QPWPRQ1
TPS7B6350QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
5 V
300 mA
1 Output
78 uA
40 dB
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS7B63
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 10 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Pin Count: 16
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Quiescent Current Watchdog LDO Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B6350EVM Evaluation Module (EVM)

Texas Instruments TPS7B6350EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B6350-Q1 watchdog LDO. The TPS7B6350-Q1 is a monolithic integrated 40V 300mA watchdog LDO in the HTSSOP-16 package. This LDO is designed to monitor microcontroller or microprocessor power supply applications in an automotive environment. The evaluation module contains one LDO linear regulator (TPS7B6350QPWPRQ1) IC. Numerous test points and jumpers are provided to allow the designer to evaluate the many features of the TPS7B6350-Q1.

TPS7B63-Q1 High-Voltage Watchdog LDO Regulator

Texas Instruments TPS7B63-Q1 High-Voltage Watchdog LDO Regulator has a watchdog that is used to monitor the microcontroller working status to prevent software runaway. It is necessary for the watchdog to be independent of the microcontroller in a reliable system. The TPS7B63-Q1 devices are 300mA watchdog LDOs designed for an operating voltage up to 40V, with a typical quiescent current of only 19µA at light load. Each device integrates a programmable function for selecting a window watchdog or standard watchdog, with an external resistor to set the watchdog time within 9% accuracy. The device features integrated short-circuit and overcurrent protection. The combination of such features makes these devices particularly flexible and suitable to supply microcontroller in automotive applications.

In Stock: 1,973

Stock:
1,973 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.40 $2.40
$1.78 $17.80
$1.63 $40.75
$1.47 $147.00
$1.37 $342.50
$1.34 $670.00
$1.29 $1,290.00
Full Reel (Order in multiples of 2000)
$1.24 $2,480.00
$1.21 $4,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩