TPS7B6833QPWPRQ1

Texas Instruments
595-TPS7B6833QPWPRQ1
TPS7B6833QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA o ff-battery (40-V) h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-28
3.3 V
500 mA
1 Output
78 uA
40 dB
Fixed
- 40 C
+ 125 C
150 mV
AEC-Q100
TPS7B68
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Line Regulation: 10 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Pin Count: 28
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Watchdog LDO
Unit Weight: 174.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B68xx-Q1 Quiescent-Current Watchdog LDO

Texas Instruments TPS7B68xx-Q1 Quiescent-Current Watchdog LDO is a family of 500mA watchdog LDOs designed for an operating voltage up to 40V. The devices have a typical quiescent current of only 19μA at light load. The devices integrate a programmable function for selecting a window or standard watchdog, with an external resistor to set the watchdog time within 9% accuracy.

In Stock: 1,834

Stock:
1,834 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.80 $2.80
$2.09 $20.90
$1.91 $47.75
$1.72 $172.00
$1.62 $405.00
$1.59 $795.00
$1.51 $1,510.00
Full Reel (Order in multiples of 2000)
$1.49 $2,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩