TPSM33625EVM

Texas Instruments
595-TPSM33625EVM
TPSM33625EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM33625 evaluation module for 3-A syn

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 2026/03/31
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.02 $104.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
36 V
15 V
TPSM33625
TPSM33625
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPSM33625EVM Evaluation Module

Texas Instruments TPSM33625EVM Evaluation Module is configured to evaluate the operation of the TPSM33625 power modules. The TPSM33625EVM accepts several configurations of the power module. Furthermore, electrical test points allow ease in verifying the performance of the power regulator. The EVM is a basis for the optimal TPSM33625 layout and component selection.