TPSM82810SILR

Texas Instruments
595-TPSM82810SILR
TPSM82810SILR

Mfr.:

Description:
Switching Voltage Regulators 2.75-V to 6-V 4-A s tep-down module with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/27
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.26 $6.26
$4.48 $44.80
$4.18 $104.50
$3.68 $368.00
$3.49 $872.50
$3.13 $1,565.00
$2.85 $2,850.00
Full Reel (Order in multiples of 3000)
$2.42 $7,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSiP-14
Buck
600 mV to 5.5 V
4 A
1 Output
2.75 V
6 V
15 uA
1.8 MHz to 4 MHz
- 40 C
+ 125 C
TPSM82810
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 2.75 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM8281x 4A/3A Step-Down MicroSiP™ Power Modules

Texas Instruments TPSM8281x 4A and 3A Step-Down MicroSiP™ Power Modules offer an integrated inductor and feature frequency synchronization with a fixed-frequency peak current-mode control topology. The TPSM8281x provides low-resistance switches that allow up to 4A continuous output current at high ambient temperatures. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock in the same frequency range.