TPSM843A26RDGR

Texas Instruments
595-TPSM843A26RDGR
TPSM843A26RDGR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 18-V input a dvanced current mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B3QFN-25
Buck
500 mV to 7 V
16 A
1 Output
1.2 mA
2.2 MHz
- 40 C
+ 125 C
TPSM843A26
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM843A26EVM
Input Voltage: 4 V to 18 V
Moisture Sensitive: Yes
Pin Count: 25
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Buck Power Module
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
2,000
Expected 2028/04/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$29.10 $29.10
$24.12 $241.20
$23.23 $580.75
$22.84 $2,284.00
$22.35 $5,587.50
Full Reel (Order in multiples of 1000)
$21.63 $21,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩