TPUL2T323DRQ1

Texas Instruments
595-TPUL2T323DRQ1
TPUL2T323DRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive 2ch retri ggerable monostable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
30.2 ns
SOIC-16
1.37 mA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T323-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPUL2T323/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators integrate two independent, extended-pulse-width, RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation. Pulse timing is configured with external resistor and capacitor values, providing an approximate output pulse width of two ≅ 1000 x R x C.

TPUL2T323/TPUL2T323-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/TPUL2T323-Q1 Dual Monostable Multivibrators contain two independent extended-pulse-width RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is configured by selecting external resistance and capacitance values, resulting in an approximate output pulse width of two ≅ 1000 × R × C.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.78 $0.78
$0.558 $5.58
$0.502 $12.55
$0.44 $44.00
$0.411 $102.75
$0.393 $196.50
$0.39 $390.00
Full Reel (Order in multiples of 3000)
$0.378 $1,134.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩