TRS3221ECDBR

Texas Instruments
595-TRS3221ECDBR
TRS3221ECDBR

Mfr.:

Description:
RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,435

Stock:
2,435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.29 $12.90
$1.17 $29.25
$0.994 $99.40
$0.899 $224.75
$0.858 $429.00
$0.762 $762.00
Full Reel (Order in multiples of 2000)
$0.695 $1,390.00
$0.648 $2,592.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.48
Min:
1

Similar Product

Texas Instruments TRS3221ECDB
Texas Instruments
RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
TRS3221E
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 25 uA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 150 ns
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: SN200806103ECDBR
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TRS3221E RS-232 Line Driver/Receiver

Texas Instruments TRS3221E RS-232 Line Driver/Receiver is a single driver, single receiver RS-232 solution operating from a single VCC supply. The RS-232 pins provide IEC G1000-4-2 ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRS3221E operates at data signaling rates up to 250kbit/s and a maximum of 30V/µs driver output slew rate.