TS3L4892RHHR

Texas Instruments
595-TS3L4892RHHR
TS3L4892RHHR

Mfr.:

Description:
Switch ICs - Various 16B-8B SPDT Gigabit LAN Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,243

Stock:
1,243 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.28 $12.80
$1.17 $29.25
$1.04 $104.00
$0.979 $244.75
$0.942 $471.00
$0.912 $912.00
Full Reel (Order in multiples of 2500)
$0.882 $2,205.00
$0.861 $4,305.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
8 Switch
8 x SPDT
6 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Off Time - Max: 9 ns
Product Type: Switch ICs - Various
Series: TS3L4892
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99