TS5A3357QDCURQ1

Texas Instruments
595-TS5A3357QDCURQ1
TS5A3357QDCURQ1

Mfr.:

Description:
Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,439

Stock:
6,439 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$0.769 $7.69
$0.695 $17.38
$0.613 $61.30
$0.575 $143.75
$0.55 $275.00
$0.531 $531.00
Full Reel (Order in multiples of 3000)
$0.506 $1,518.00
$0.505 $3,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SP3T
7 Ohms
1.65 V
5.5 V
10 ns
6.5 ns
- 40 C
+ 125 C
TS5A3357
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.2 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TS5A3357 SP3T Analog Switch

Texas Instruments TS5A3357 Single-Pole Triple Throw (SP3T) Analog Switches are designed to operate from 1.65V to 5.5V and offer low ON-state resistance, low input/output capacitance, and very low signal distortion. The TI TS5A3357 analog switch includes a break-before-make feature that allows the transferring of a signal from one port to another with minimal signal distortion. The Texas Instruments TS5A3357 analog switch offers a low charge injection, making the device suitable for high-performance audio and data acquisition systems.