TSB82AA2BPGE

Texas Instruments
595-TSB82AA2BPGE
TSB82AA2BPGE

Mfr.:

Description:
1394 Interface IC 1394b OHCI-Lynx(TM) Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.26 $19.26
$15.31 $153.10
$14.30 $357.50
$12.93 $1,551.60
$12.84 $3,852.00
$12.80 $7,680.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
LQFP-144
TSB82AA2B
IEEE 1394b
Interface IC
800 Mb/s
3.3 V
3.3 V
20 mA
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Description/Function: 1394B OHCI-LYNX (TM) CONTROLLER
Maximum Operating Frequency: 33 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Propagation Delay Time: 10 ns
Protocol Supported: 1394
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99