TSC2005IYZLT

Texas Instruments
595-TSC2005IYZLT
TSC2005IYZLT

Mfr.:

Description:
Touch Screen Controllers Nano-Power Touch Scr een Controller A 59 A 595-TSC2005IYZLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 379 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.82 $6.82
$5.21 $52.10
$4.81 $120.25
$4.37 $437.00
Full Reel (Order in multiples of 250)
$4.15 $1,037.50
$3.30 $1,650.00
$3.21 $3,210.00
$3.15 $7,875.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2005
Resistive Touch Controller
1 TSC
50 S/s
10 bit, 12 bit
4-Wire, SPI
3.6 V
1.6 V
383 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Touch Screen Controllers
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 9.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99