TUSB1002ARGER

Texas Instruments
595-TUSB1002ARGER
TUSB1002ARGER

Mfr.:

Description:
USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002ARGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,745

Stock:
3,745 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.83 $5.83
$4.47 $44.70
$4.12 $103.00
$3.76 $376.00
$3.57 $892.50
$3.47 $1,735.00
$3.38 $3,380.00
Full Reel (Order in multiples of 3000)
$2.93 $8,790.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1002A
USB Redrivers
Redriver
SMD/SMT
VQFN-24
Super Speed (SS)
10 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver

Texas Instruments TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver is a dual-channel USB 3.2 x1 SSP redriver and signal conditioner. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. It supports the USB 3.2 low power modes, reducing idle power consumption. The Texas Instruments TUSB1002A implements a linear equalizer, supporting up to 16dB of loss due to Inter-Symbol Interference (ISI). Sign integrity degrades when USB signals travel across a PCB or cable due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, extends the channel length, and enables systems to pass USB compliance. The dual lane implementation and small package size provide flexibility in the placement of the TUSB1002A in the USB 3.2 path.