TUSB546-DCIRNQR

Texas Instruments
595-TUSB546-DCIRNQR
TUSB546-DCIRNQR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de linear redriver A 595-TUSB546-DCIRNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,807

Stock:
1,807 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.77 $5.77
$4.42 $44.20
$4.08 $102.00
$3.71 $371.00
$3.54 $885.00
$3.43 $1,715.00
$3.13 $3,130.00
Full Reel (Order in multiples of 3000)
$2.97 $8,910.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
TUSB546-DCI
0 C
+ 70 C
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Tradename: USB Type-C
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TUSB546-DCI USB Type-C Redriver Crosspoint Switch

Texas Instruments TUSB546-DCI USB Type-C Redriver Crosspoint Switch is a VESA USB Type-C™ Alt Mode redriving switch. This switch supports USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for downstream facing port. The device is used for configurations C, D, E, and F from the VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1. This protocol-agnostic linear redriver is also capable of supporting other USB Type-C Alt Mode interfaces. The TUSB546-DCI provides several levels of receive linear equalisation to compensate for cable and board trace loss due to inter-symbol interference. The device operates on a single 3.3V supply and comes in a commercial temperature range.
Learn more

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.