TXS0102VQDCURQ1

Texas Instruments
595-TXS0102VQDCURQ1
TXS0102VQDCURQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive 2-bit bid irectional level sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Voltage Translator
CMOS
24 Mb/s, 2 Mb/s
VSSOP-8
3.6 V, 5.5 V
1.65 V, 2.3 V
TXS0102V
105 ns, 165 ns
- 40 C
+ 85 C
SMD/SMT
TXS
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM
Input Type: Transmission Gate
Number of Channels: 1 Channel
Operating Supply Current: 12 uA
Output Type: 3-State, Transmission Gate
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXS0102V/TXS0102V-Q1 2-Bit Voltage Translators

Texas Instruments TXS0102V/TXS0102V-Q1 2-Bit Level Shifting Voltage Translators are bidirectional voltage-level translators and can establish digital switching compatibility between mixed-voltage systems. The device uses two separate configurable power-supply rails. The A ports support operating voltages from 1.65V to 3.6V. It tracks the VCCA supply and the B ports while supporting operating voltages from 2.3V to 5.5V while it tracks the VCCB supply. This feature supports higher and lower logic signal levels and provides bidirectional translation capabilities with 1.8V, 2.5V, 3.3V, and 5V voltage nodes.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
803
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.97 $0.97
$0.70 $7.00
$0.633 $15.83
$0.557 $55.70
$0.521 $130.25
$0.499 $249.50
Full Reel (Order in multiples of 3000)
$0.449 $1,347.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩