TXS0104EDG4

Texas Instruments
595-TXS0104EDG4
TXS0104EDG4

Mfr.:

Description:
Translation - Voltage Levels 2B Bidir Vltg-Level Translator ALT 595-T ALT 595-TXS0104ED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Bidirectional Voltage-Level Translator
Voltage Level Translator
50 Mb/s
SOIC-14
5.5 V
1.65 V, 2.3 V
TXS0104E
260 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TXS0104E/TXS0104E-Q1 Voltage-Level Translator

Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The  TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,258

Stock:
1,258 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.23 $12.30
$1.03 $51.50
$0.955 $95.50
$0.897 $224.25
$0.833 $416.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.14
Min:
1

Similar Product

Texas Instruments TXS0104ED
Texas Instruments
Translation - Voltage Levels 4B Bidirec Vltg- Lev el Translator A 595 A 595-TXS0104EDR