UC2525BN

Texas Instruments
595-UC2525BN
UC2525BN

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
100 kHz to 500 kHz
50 %
5.1 V
500 mA
- 25 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Rise Time: 100 ns
Series: UC2525A
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.56 $10.56
$8.25 $82.50
$7.68 $192.00
$7.04 $704.00
$6.68 $1,670.00
$6.54 $3,270.00
$6.40 $6,400.00
3,000 Quote