UC2707N

Texas Instruments
595-UC2707N
UC2707N

Mfr.:

Description:
Gate Drivers Comp High Speed Powe r Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
40 ns
- 40 C
+ 85 C
UC2707
Tube
Brand: Texas Instruments
Operating Supply Current: 15 mA
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.69 $19.69
$15.62 $156.20
$14.56 $364.00
$12.67 $1,267.00
$12.12 $3,030.00
$12.06 $6,030.00
$11.98 $11,980.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$19.69
Min:
1