UC3844D8TR

Texas Instruments
595-UC3844D8TR
UC3844D8TR

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller A 595-UC384 A 595-UC3844D8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
500 kHz
50 %
5 V
1 A
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 50 ns
Isolation: Non-Isolated
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 28 V
Peak Solder Temperature: + 300 C
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC3844
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,687

Stock:
2,687 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.99 $0.99
$0.70 $7.00
$0.632 $15.80
$0.552 $55.20
$0.513 $128.25
$0.49 $245.00
$0.472 $472.00
Full Reel (Order in multiples of 2500)
$0.368 $920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.97
Min:
1

Similar Product

Texas Instruments UC3844D8
Texas Instruments
Switching Controllers Current Mode A 595-U C3844D8TR A 595-UC3 A 595-UC3844D8TR