UC3851N

Texas Instruments
595-UC3851N
UC3851N

Mfr.:

Description:
AC/DC Converters Prog Off-Line PWM Co ntroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.31 $30.31
$24.39 $243.90
$20.26 $405.20
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-18
40 V
1 W
8 V
30 V
Boost, Buck, Flyback, Forward
Si
50 kHz to 500 kHz
46 %
15 mA
0 C
+ 70 C
500 mA
UC3851
Tube
Brand: Texas Instruments
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 1.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99