UC3876N

Texas Instruments
595-UC3876N
UC3876N

Mfr.:

Description:
Switching Controllers Phase Shift Resonant Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
1 MHz
100 %
5 V
2 A
0 C
+ 70 C
Through Hole
PDIP-20
Tube
Brand: Texas Instruments
Peak Solder Temperature: + 300 C
Product Type: Switching Controllers
Series: UC3876
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.28 $42.28
$34.55 $345.50
$32.61 $652.20
$31.72 $3,172.00
$29.48 $7,664.80
5,000 Quote