UCC21231AEVM-108

Texas Instruments
595-UCC21231AEVM-108
UCC21231AEVM-108

Mfr.:

Description:
Power Management IC Development Tools UCC21231A evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.71 $76.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
5 V
6.5 V to 25 V
UCC21231A
UCC21231A-108
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC21231AEVM-108 Evaluation Module

Texas Instruments UCC21231AEVM-108 Evaluation Module offers a two copper layer PCB with multiple test points and jumpers to fully evaluate the functionality of the UCC21231A gate driver. The UCC21231AEVM-108 supplies a PWM input control, bootstrapped high-side power supply, bench-top power supply options, configurable dead time options, and EN and DIS pin jumpers. The layout of the TI UCC21231AEVM-108 has been optimized to minimize the gate loop area for each channel, and the placement of bypass capacitors allows for clean and sharp signal reading with minimal noise interference.